- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323581
Marathon Special Products
1323581
Panel Mount Barrier Terminal Block - 175 A - 600 V - 3 Pole - 1 - Screw - 00 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount Barrier Terminal Block - 175 A - 600 V - 3 Pole - 1 - Screw - 00 AWG.
Search Keywords: 1323581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323581
-
Alias/AKA:1323580CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1323581 RoHS compliant?
Yes, 1323581 is RoHS compliant.
What is the lead time for 1323581?
The standard lead time for 1323581 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
192
can ship 12/14/26
192
can ship 1/25/27
48
can ship 3/8/27
25 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$144.51
5
$130.77
10
$130.14
20
$129.81
50
$129.49
100 +
$129.16
Click for Quote
Log in
to unlock special pricing