- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323579
1323579
Marathon Special Products
Power Terminal Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (1) 2/0 to #14 AWG + (1) 1/4” Quick-connect Tab (20 amps) - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (1) 2/0 to #14 AWG + (1) 1/4” Quick-connect Tab (20 amps) - Thermoplastic - Open.
Search Keywords: 1323579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:33829
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$107.05
5
$82.08
10
$69.82
25
$67.61
50
$67.27
100
$66.94
250 +
$66.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT