- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323574CH
1323574CH
Marathon Special Products
Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A
Search Keywords: 1323574CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323574CH
-
Alias/AKA:1323575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Splicer/Stud Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:20.7 mm
-
Maximum Current Rating:510 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$75.60
5
$67.46
10
$65.45
25
$42.36
50
$40.04
100
$38.97
250 +
$38.46
Click for Quote
Log in
to unlock special pricing