- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323474
1323474
Marathon Special Products
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: (1) M6 x 13 Stud - DIN Rail/Panel Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: (1) M6 x 13 Stud - DIN Rail/Panel Mount - Black.
Search Keywords: 1323474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$82.60
5
$63.33
10
$55.07
25
$52.17
50
$52.04
100
$51.91
250 +
$51.78
Click for Quote
Log in
to unlock special pricing