- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323422
1323422
Marathon Special Products
The 1323422 is a 3-pole power terminal block with M6 stud connections, rated for 200A and 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1323422 is a 3-pole power terminal block with M6 stud connections, rated for 200A and 600V.
Search Keywords: 1323422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:20.7 mm
-
Number of Circuits:3
-
Maximum Current Rating:200 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$80.42
5
$77.32
10
$76.20
20
$74.15
50
$49.43
100 +
$48.80
Click for Quote
Log in
to unlock special pricing