- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322972
1322972
Marathon Special Products
Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1) 2/0-14AWG Box Lug - DIN Rail/Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1) 2/0-14AWG Box Lug - DIN Rail/Panel Mount - Black.
Search Keywords: 1322972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$132.66
5
$122.76
10
$117.50
20
$112.67
50
$73.12
100 +
$72.16
Click for Quote
Log in
to unlock special pricing