- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322970CH
1322970CH
Marathon Special Products
Conn Power Terminal Block 2 POS Screw T DIN Rail 175A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Terminal Block 2 POS Screw T DIN Rail 175A
Search Keywords: 1322970CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322970CH
-
Alias/AKA:1322971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:175 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$217.01
3
$214.07
5
$213.53
10
$212.66
20 +
$209.95
Click for Quote
Log in
to unlock special pricing