- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322587CH
1322587CH
Marathon Special Products
Conn Power Terminal Block 2 POS 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 2 POS 175A
Search Keywords: 1322587CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322587CH
-
Alias/AKA:1322588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:10-14 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
24
can ship 9/7/26
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$123.85
5
$107.61
10
$105.27
20
$101.95
50
$101.69
100 +
$101.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT