- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322572CH
1322572CH
Marathon Special Products
Conn Power Splicer Blocks 4 POS Screw T DIN Rail 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 4 POS Screw T DIN Rail 175A
Search Keywords: 1322572CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322572CH
-
Alias/AKA:1322583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
On Order:
24
can ship 6/8/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$51.90
5
$46.31
10
$44.93
25
$29.09
50
$27.49
100
$27.42
250 +
$26.41
Click for Quote
Log in
to unlock special pricing