- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322572
1322572
Marathon Special Products
Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1) 2/0-14AWG Box Lug - DIN Rail/Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1) 2/0-14AWG Box Lug - DIN Rail/Panel Mount - Black.
Search Keywords: 1322572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$45.11
5
$40.06
10
$36.00
25
$35.82
50
$35.64
100
$35.46
250 +
$35.29
Click for Quote
Log in
to unlock special pricing