- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322571
1322571
Marathon Special Products
Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A
Search Keywords: 1322571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322571
-
Alias/AKA:1322570CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
105
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$112.23
5
$86.04
10
$76.39
20
$71.10
50
$68.22
100 +
$68.05
Click for Quote
Log in
to unlock special pricing