- Home ›
- All Products›
- 1322423
1322423
Marathon Special Products
Conn Power Splicer Blocks 2 POS 20.7mm Screw Cable Mount 200A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 2 POS 20.7mm Screw Cable Mount 200A Loose
Search Keywords: 1322423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322423
-
Alias/AKA:1322422CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$91.39
5
$84.57
10
$82.12
20
$77.62
50
$51.75
100 +
$50.37
Click for Quote
Log in
to unlock special pricing