- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322422
1322422
Marathon Special Products
Conn Power Stud Blocks 4 POS 20.7mm Screw Cable Mount 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 4 POS 20.7mm Screw Cable Mount 200A
Search Keywords: 1322422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:20.7 mm
-
Number of Circuits:2
-
Maximum Current Rating:200 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$82.63
5
$76.46
10
$74.25
20
$70.18
50
$46.79
100 +
$45.55
Click for Quote
Log in
to unlock special pricing