- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322122CH
1322122CH
Marathon Special Products
Conn Power Stud Blocks M 4 POS Screw Cable Mount 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks M 4 POS Screw Cable Mount 200A
Search Keywords: 1322122CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1322122CH
-
Alias/AKA:1322123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:200 A
-
Wire Size:N/A
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$56.90
5
$50.77
10
$49.25
25
$31.88
50
$30.14
100
$30.06
250 +
$28.95
Click for Quote
Log in
to unlock special pricing