- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1321588
1321588
Marathon Special Products
Power Terminal Block; W/Cover; Panel Mnt; Thermoplastic Insulator; 175A; 600V; 1 Pole | Marathon Special Products...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block; W/Cover; Panel Mnt; Thermoplastic Insulator; 175A; 600V; 1 Pole | Marathon Special Products...
Search Keywords: 1321588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321588
-
Alias/AKA:1321587CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$80.69
5
$74.67
10
$72.51
20
$68.53
50
$45.70
100 +
$44.48
Click for Quote
Log in
to unlock special pricing