- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1321587
1321587
Marathon Special Products
Power Distribution Block - 1 Pole - 175A 600V - (1) 2/0 to #14 AWG / (2) #4 to #14 AWG and (6) #8 to 14 AWG - Thermoplastic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 1 Pole - 175A 600V - (1) 2/0 to #14 AWG / (2) #4 to #14 AWG and (6) #8 to 14 AWG - Thermoplastic - Open Style.
Search Keywords: 1321587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$77.12
5
$68.82
10
$66.76
25
$43.22
50
$40.85
100
$39.76
250 +
$39.24
Click for Quote
Log in
to unlock special pricing