- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1321580
1321580
Marathon Special Products
Power Distribution Block - 1 Pole - 175A 600V - (1) 2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 1 Pole - 175A 600V - (1) 2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - Open Style.
Search Keywords: 1321580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
24
can ship 8/24/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$52.58
10
$51.01
24 +
$34.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT