- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1321422CH
1321422CH
Marathon Special Products
Conn Power Splicer Blocks 2 POS Screw T DIN Rail 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 2 POS Screw T DIN Rail 200A
Search Keywords: 1321422CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321422CH
-
Alias/AKA:1321423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:200 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$44.88
5
$40.05
10
$38.85
25
$25.90
50
$24.79
100
$23.77
250 +
$23.13
Click for Quote
Log in
to unlock special pricing