- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1321422
1321422
Marathon Special Products
Conn Power Stud Blocks 2 POS Screw Cable Mount 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 2 POS Screw Cable Mount 200A
Search Keywords: 1321422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Current Rating:200 A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
48
can ship 9/25/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$59.73
5
$38.80
10
$31.86
25
$31.16
50
$30.18
100
$30.10
250 +
$30.03
Click for Quote
Log in
to unlock special pricing