- Home ›
- All Products›
- 1321123
1321123
Marathon Special Products
Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud - Thermoplastic - With Cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud - Thermoplastic - With Cover.
Search Keywords: 1321123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1321123
-
Alias/AKA:1321122CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
98
can ship 7/9/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$51.68
5
$33.56
10
$29.19
25
$26.97
50
$26.12
100
$26.05
250 +
$25.99
Click for Quote
Log in
to unlock special pricing