- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 130
Conn Barrier Strip 60 POS 9.5mm Screw Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 130 |
| Alias/AKA: | 670A-GP-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 30 |
| Maximum Voltage Rating: | 150 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |