- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 112PSB
112PSB
Marathon Special Products
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 112PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:112PSB
-
Alias/AKA:670A-GP-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$34.78
5
$32.78
10
$32.28
25
$31.82
50
$30.96
100
$30.57
250 +
$30.38
Click for Quote
Log in
to unlock special pricing