- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1112S
Terminal Block - Heavy Duty - Deadfront Type - 12 Pole - 65 AMPS - 600 AC/DC - #6 to #14 AWG Copper, #6 to #12 AWG Aluminum Wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty - Deadfront Type - 12 Pole - 65 AMPS - 600 AC/DC - #6 to #14 AWG Copper, #6 to #12 AWG Aluminum Wire Range.
Search Keywords: 1112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$97.52
50
$96.55
75
$95.59
100 +
$94.65
Click for Quote
Log in
to unlock special pricing