Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1102

Terminal Block - Deadfront Type - 2 Poles - #6 to #18 AWG Copper, #6 to #12 AWG Aluminum - 65A, 600VAC/DC - Screw Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Deadfront Type - 2 Poles - #6 to #18 AWG Copper, #6 to #12 AWG Aluminum - 65A, 600VAC/DC - Screw Termination - Panel Mount - Black.
Search Keywords: 1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203300000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty Terminal Blocks
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 65 A
Wire Size: 6-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1102 RoHS compliant?
Yes, 1102 is RoHS compliant.
What is the lead time for 1102?
The standard lead time for 1102 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
49   can ship 12/21/26
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.15
5
$29.49
10
$26.52
25
$24.27
50 +
$24.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!