- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 10TBJ03
Marathon Special Products
10TBJ03
Terminal Block - Navy Class With Jumper - 3 Pole - 30 A - 600 AC/DC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 10TBJ03 |
| Alias/AKA: | 9202462 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |