Marathon Special Products Authorized Distributor

10TBJ02

Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.
Search Keywords: 10TBJ02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 10TBJ02
Alias/AKA: 9202461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Jumper
Gender: M
Pitch: 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10TBJ02 RoHS compliant?
Yes, 10TBJ02 is RoHS compliant.
What is the lead time for 10TBJ02?
The standard lead time for 10TBJ02 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.20
5
$14.13
10
$12.47
25
$11.78
50
$11.52
100
$11.16
250 +
$11.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!