- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 10TB18F
10TB18F
Marathon Special Products
Conn Barrier Strip 18 POS 9.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 9.7mm Screw Panel Mount 30A
Search Keywords: 10TB18F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:10TB18F
-
Alias/AKA:0817012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.7 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$333.09
3
$325.85
5
$290.32
10
$252.44
20 +
$251.81
Click for Quote
Log in
to unlock special pricing