- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 109
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:109
-
Alias/AKA:670A-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$33.69
5
$31.52
10
$30.06
25
$29.16
50
$27.91
100
$26.77
250 +
$26.05
Click for Quote
Log in
to unlock special pricing