Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

103

Conn Barrier Strip 6 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 103
Alias/AKA: 670A-GP-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 103?
The recommended replacement for 103 is 670-GP-03 from Marathon Special Products, available from OnlineComponents.com.
Is 103 RoHS compliant?
Yes, 103 is RoHS compliant.
What is the lead time for 103?
The standard lead time for 103 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.87
25
$16.11
50
$15.68
100
$14.46
250
$13.49
500
$12.47
1,000 +
$12.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!