Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

102

Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 102
Alias/AKA: 670A-GP-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 102 RoHS compliant?
Yes, 102 is RoHS compliant.
What is the lead time for 102?
The standard lead time for 102 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
100   can ship 8/20/27
Minimum Order Quantity:
25
Order Increment:
25
40 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.92
50
$10.43
100
$10.13
250
$9.58
500
$9.32
1,000
$9.20
2,500 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!