- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0987-RZ-TC-11
0987-RZ-TC-11
Marathon Special Products
Conn Heavy Duty Terminal Blocks 22 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 22 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0987RZTC11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0987-RZ-TC-11
-
Alias/AKA:0546011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12.07 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-24 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$101.16
5
$96.10
10 +
$32.04
Click for Quote
Log in
to unlock special pricing