- Home ›
- All Products›
- 0824015
0824015
Marathon Special Products
Conn Navy Class Terminal Blocks 20 POS 7.9mm Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 20 POS 7.9mm Cable Mount 20A
Search Keywords: 0824015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0824015
-
Alias/AKA:26TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$283.57
3
$281.48
5
$257.70
10
$257.05
20 +
$256.41
Click for Quote
Log in
to unlock special pricing