- Home ›
- All Products›
- 0824013
0824013
Marathon Special Products
Conn Navy Class Terminal Blocks 12 POS 7.9mm Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 12 POS 7.9mm Cable Mount 20A
Search Keywords: 0824013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0824013
-
Alias/AKA:26TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 8/24/26
75
can ship 9/7/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$293.26
3
$270.95
5
$241.40
10
$209.92
20 +
$209.39
Click for Quote
Log in
to unlock special pricing