- Home ›
- All Products›
- 0823017
0823017
Marathon Special Products
Conn Navy Class Terminal Blocks 10 POS 7.9mm Screw Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Navy Class Terminal Blocks 10 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 0823017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0823017
-
Alias/AKA:25TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$127.41
5
$110.71
10
$94.17
20
$91.20
50
$90.97
100 +
$90.74
Click for Quote
Log in
to unlock special pricing