- Home ›
- All Products›
- 0823016
0823016
Marathon Special Products
Conn Navy Class Terminal Blocks 9 POS 7.9mm Screw Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 9 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 0823016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0823016
-
Alias/AKA:25TB09F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 8/5/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$109.88
5
$86.99
10
$82.41
20
$79.81
50
$79.61
100 +
$79.41
Click for Quote
Log in
to unlock special pricing