- Home ›
- All Products›
- 0823013
0823013
Marathon Special Products
Conn Navy Class Terminal Blocks 5 POS 7.9mm Screw Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 5 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 0823013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0823013
-
Alias/AKA:25TB05F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$108.45
5
$100.36
10
$97.45
20
$92.11
50
$49.12
100 +
$47.81
Click for Quote
Log in
to unlock special pricing