- Home ›
- All Products›
- 0821001
0821001
Marathon Special Products
Terminal Block - Navy class - 10P - 30A - 600V AC/DC - Double Row - Front Connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy class - 10P - 30A - 600V AC/DC - Double Row - Front Connection.
Search Keywords: 0821001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0821001
-
Alias/AKA:15TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$192.85
5
$190.24
10
$183.25
20
$100.79
50
$99.51
100 +
$98.89
Click for Quote
Log in
to unlock special pricing