- Home ›
- All Products›
- 0816002
0816002
Marathon Special Products
Navy Class Terminal Block - 4 Pole - 35A - 300V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Navy Class Terminal Block - 4 Pole - 35A - 300V.
Search Keywords: 0816002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0816002
-
Alias/AKA:9TB04F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$157.97
5
$146.18
10
$139.91
20
$134.16
50
$69.65
100 +
$68.74
Click for Quote
Log in
to unlock special pricing