- Home ›
- All Products›
- 0816001
Marathon Special Products
0816001
Terminal Block, Navy Class, 2P, 35A, 300V, | Marathon Special Products 9TB02F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block, Navy Class, 2P, 35A, 300V, | Marathon Special Products 9TB02F
Search Keywords: 0816001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0816001 |
| Alias/AKA: | 9TB02F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 0816001 RoHS compliant?
Yes, 0816001 is RoHS compliant.
What is the lead time for 0816001?
The standard lead time for 0816001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$99.31
5
$95.47
10
$93.43
20
$91.56
50
$48.83
100 +
$48.21
Click for Quote
Log in
to unlock special pricing