- Home ›
- All Products›
- 0815011
0815011
Marathon Special Products
Conn Navy Class Terminal Blocks 16 POS 9.5mm Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 16 POS 9.5mm Cable Mount 30A
Search Keywords: 0815011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0815011
-
Alias/AKA:8TB08F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$203.27
5
$172.78
10
$167.33
20
$166.91
50
$166.49
100 +
$166.07
Click for Quote
Log in
to unlock special pricing