- Home ›
- All Products›
- 0815010
0815010
Marathon Special Products
Conn Navy Class Terminal Blocks 12 POS 9.5mm Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Blocks 12 POS 9.5mm Cable Mount 30A
Search Keywords: 0815010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0815010
-
Alias/AKA:8TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$103.93
5
$98.70
10
$97.97
20
$97.49
50
$97.25
100 +
$97.01
Click for Quote
Log in
to unlock special pricing