- Home ›
- All Products›
- 0813014
0813014
Marathon Special Products
Panel Mount Barrier Terminal Block - 2 Row - 24 Positions - 14 AWG - 11.1 mm - 30 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 24 Positions - 14 AWG - 11.1 mm - 30 A.
Search Keywords: 0813014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0813014
-
Alias/AKA:6TB24F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$308.68
3
$300.72
5
$296.91
10
$296.17
20 +
$289.59
Click for Quote
Log in
to unlock special pricing