- Home ›
- All Products›
- 0813013
0813013
Marathon Special Products
Terminal Block - Navy Class - 10 Pole - 30A - 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class - 10 Pole - 30A - 600V.
Search Keywords: 0813013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0813013
-
Alias/AKA:6TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$221.56
5
$215.40
10
$212.45
20
$206.79
50
$110.29
100 +
$108.84
Click for Quote
Log in
to unlock special pricing