- Home ›
- All Products›
- 0807011
0807011
Marathon Special Products
Conn Feed-Through Terminal Block 12 POS 14.3mm Solder Lug ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 12 POS 14.3mm Solder Lug ST Panel Mount 15A
Search Keywords: 0807011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0807011
-
Alias/AKA:42TB12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$305.90
3
$297.40
5
$293.33
10
$292.59
20 +
$285.51
Click for Quote
Log in
to unlock special pricing