- Home ›
- All Products›
- 0807002
0807002
Marathon Special Products
Conn Feed-Through Terminal Block 3 POS 14.3mm Solder Lug ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 3 POS 14.3mm Solder Lug ST Panel Mount 15A
Search Keywords: 0807002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0807002
-
Alias/AKA:42TB03F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$118.24
5
$116.64
10
$115.87
20 +
$115.58
Click for Quote
Log in
to unlock special pricing