Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0806015

Conn Feed-Through Terminal Block 16 POS 11.1mm Solder Lug ST Panel Mount 10A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 16 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 0806015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    0806015
  • Alias/AKA:
    41TB16F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    16
  • Maximum Current Rating:
    10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0806015 RoHS compliant?
Yes, 0806015 is RoHS compliant.
What is the lead time for 0806015?
The standard lead time for 0806015 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
1
$278.56
3
$270.82
5
$270.14
10
$267.11
20 +
$259.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!