- Home ›
- All Products›
- 0806007
0806007
Marathon Special Products
Conn Feed-Through Terminal Block 8 POS 11.1mm Solder Lug ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 8 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 0806007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0806007
-
Alias/AKA:41TB08F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 10/2/26
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$155.19
5
$150.87
10
$148.81
20 +
$148.44
Click for Quote
Log in
to unlock special pricing