- Home ›
- All Products›
- 0806002
0806002
Marathon Special Products
Conn Feed-Through Terminal Block 3 POS 11.1mm Solder Lug ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 3 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 0806002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0806002
-
Alias/AKA:41TB03F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$97.19
5
$89.94
10
$87.33
20 +
$82.55
Click for Quote
Log in
to unlock special pricing