- Home ›
- All Products›
- 0806001
Marathon Special Products
0806001
Conn Feed-Through Terminal Block 2 POS 11.1mm Solder Lug ST Panel Mount 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 0806001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0806001
-
Alias/AKA:41TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0806001 RoHS compliant?
Yes, 0806001 is RoHS compliant.
What is the lead time for 0806001?
The standard lead time for 0806001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$67.38
5
$64.77
10
$63.83
20 +
$62.12
Click for Quote
Log in
to unlock special pricing