- Home ›
- All Products›
- 0805024
0805024
Marathon Special Products
Conn Feed-Through Terminal Block 20 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 20 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805024
-
Alias/AKA:40TB20F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$269.44
3
$261.96
5
$261.30
10
$258.37
20 +
$251.48
Click for Quote
Log in
to unlock special pricing